345-007-540-158

Heilind Number:EDA345-007-540-158
Manufacturer:EDAC
Manufacturer Number:345-007-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-158

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with a total of 7 positions, offering ample connectivity options for your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance and optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for a range of applications, this green-colored connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component, and experience seamless connectivity like never before.