345-007-540-178

Heilind Number:EDA345-007-540-178
Manufacturer:EDAC
Manufacturer Number:345-007-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green PCB Connector. Designed for optimal performance, it features a single row with 7 positions, offering ample room for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise and secure installations are effortless. Its straight mount orientation allows for convenient integration, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide variety of environments. Upgrade your devices with this essential component for efficient and dependable connectivity.