345-007-540-188

Heilind Number:EDA345-007-540-188
Manufacturer:EDAC
Manufacturer Number:345-007-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-188

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features seven positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers optimal conductivity. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for your connectivity needs. Upgrade your PCB design with our cutting-edge technology.