345-007-540-402

Heilind Number:EDA345-007-540-402
Manufacturer:EDAC
Manufacturer Number:345-007-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The copper alloy contact material guarantees efficient power transmission, with a rating of 3A. With a single row design and a pitch of 0.1 inches, it's perfect for compact PCB layouts. Boasting seven positions, this connector offers ample connectivity options. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.