345-007-540-403

Heilind Number:EDA345-007-540-403
Manufacturer:EDAC
Manufacturer Number:345-007-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring seven positions in a single row, it ensures seamless data transmission in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and reliable connections. Crafted with copper alloy contacts, it ensures efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy and hassle-free. Upgrade your device's connectivity with this essential component.