345-007-540-404

Heilind Number:EDA345-007-540-404
Manufacturer:EDAC
Manufacturer Number:345-007-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-404

Detailed Description

Enhance your electronic connections with our Green Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and copper alloy contact material, this connector offers seamless connectivity for up to 7 positions. Operating in temperatures ranging from -40 to 105 °C, it ensures stability in diverse environments. Designed for straight mounting orientation, it boasts a pitch of .1 in and row spacing of .2 in, facilitating easy installation on PCBs. Explore a new level of precision and efficiency in your projects with this essential component.