345-007-540-412

Heilind Number:EDA345-007-540-412
Manufacturer:EDAC
Manufacturer Number:345-007-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a single row configuration with seven positions, it guarantees seamless connectivity in your electronic setups. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. The .1 inch pitch and .2 inch row spacing offer optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB assembly experience with this essential component.