345-007-540-458

Heilind Number:EDA345-007-540-458
Manufacturer:EDAC
Manufacturer Number:345-007-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a single row design with 7 positions and a pitch of .1 inches, it ensures efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection. Crafted with precision, the contacts are constructed from Copper Alloy, promising optimal conductivity. With a straight mount orientation and compact .2-inch row spacing, it's perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse environments. Elevate your electronic assemblies with this essential component.