345-007-540-488

Heilind Number:EDA345-007-540-488
Manufacturer:EDAC
Manufacturer Number:345-007-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-488

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration. With a vibrant Green color and a single row housing, this connector offers easy installation and a secure fit. Boasting an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring 7 positions and a pitch of .1 inches, it accommodates versatile connectivity needs. The copper alloy contact material provides excellent conductivity, while the straight mount orientation allows for convenient PCB assembly. Operable in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in our high-quality product to optimize your electronic connections seamlessly.