345-007-540-604

Heilind Number:EDA345-007-540-604
Manufacturer:EDAC
Manufacturer Number:345-007-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts seven positions, offering ample room for efficient data transfer. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while adhering to safety standards. Each copper alloy contact guarantees reliable conductivity, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various settings. Upgrade your devices with this essential component for seamless connectivity and enhanced functionality.