345-007-540-612

Heilind Number:EDA345-007-540-612
Manufacturer:EDAC
Manufacturer Number:345-007-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single-row configuration with 7 positions and a .1-inch pitch for precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic assemblies with this essential component.