345-007-540-658

Heilind Number:EDA345-007-540-658
Manufacturer:EDAC
Manufacturer Number:345-007-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-658

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features seven positions arranged in a single row with a compact .1-inch pitch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Its straight mount orientation and 0.2-inch row spacing offer easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.