345-007-540-678

Heilind Number:EDA345-007-540-678
Manufacturer:EDAC
Manufacturer Number:345-007-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-678

Detailed Description

Enhance your PCB connectivity with this high-quality green Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. This connector features one row of seven positions, allowing for seamless board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it's perfect for streamlined installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential connector for efficient and secure PCB connections.