345-007-541-101

Heilind Number:EDA345-007-541-101
Manufacturer:EDAC
Manufacturer Number:345-007-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-101

Detailed Description

Enhance your electrical connections with this versatile board-to-board PCB connector. Designed for seamless integration, this connector features a single row of seven positions with a pitch of .1 inches, ensuring precise alignment. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inches, it's perfect for various PCB applications. Elevate your connectivity solutions with this high-quality green connector.