345-007-541-102

Heilind Number:EDA345-007-541-102
Manufacturer:EDAC
Manufacturer Number:345-007-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts seven positions, ensuring reliable data transmission. Crafted with precision, it features a housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Upgrade your setup with this sleek, straight-mount connector and experience superior connectivity like never before.