345-007-541-108

Heilind Number:EDA345-007-541-108
Manufacturer:EDAC
Manufacturer Number:345-007-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable operation. With a single row layout and a compact pitch of .1 inch, it offers seamless integration on your circuit board. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With seven positions available, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic projects with this essential connector.