345-007-541-158

Heilind Number:EDA345-007-541-158
Manufacturer:EDAC
Manufacturer Number:345-007-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-158

Detailed Description

Enhance connectivity within your electronic applications with our Board To Board PCB Connector, designed for seamless integration between circuit boards. Featuring a single row layout with 7 positions, this connector is engineered for optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating conditions, with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and connectivity. Its straight mount orientation further simplifies installation. Perfect for demanding industrial environments, this connector is a critical component for efficient circuit board interconnection.