345-007-541-402

Heilind Number:EDA345-007-541-402
Manufacturer:EDAC
Manufacturer Number:345-007-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-402

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with seven positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity. Whether for industrial or commercial use, this connector is perfect for various applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your PCB connections with this essential component.