345-007-541-403

Heilind Number:EDA345-007-541-403
Manufacturer:EDAC
Manufacturer Number:345-007-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. This high-performance connector features a single row with 7 positions, ensuring seamless interconnection for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance in diverse operating environments. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.