345-007-541-412

Heilind Number:EDA345-007-541-412
Manufacturer:EDAC
Manufacturer Number:345-007-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-412

Detailed Description

Enhance connectivity within your electronic devices with our high-quality 7-position straight board-to-board PCB connector. Designed for seamless integration, this green connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal performance in various environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission while saving valuable board space. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Trust in this connector for secure and efficient interboard connections.