345-007-541-488

Heilind Number:EDA345-007-541-488
Manufacturer:EDAC
Manufacturer Number:345-007-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-488

Detailed Description

Enhance your PCB connectivity with our robust Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring efficient and reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.