345-007-541-602

Heilind Number:EDA345-007-541-602
Manufacturer:EDAC
Manufacturer Number:345-007-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 7 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in harsh environments. With a contact material of Copper Alloy, you can count on optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this essential connectivity solution.