345-007-541-604

Heilind Number:EDA345-007-541-604
Manufacturer:EDAC
Manufacturer Number:345-007-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with seven positions, perfect for streamlined circuitry. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for superior durability. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your electronic assemblies with this high-quality connector, a must-have for any tech enthusiast.