345-007-541-612

Heilind Number:EDA345-007-541-612
Manufacturer:EDAC
Manufacturer Number:345-007-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row layout with 7 positions, allowing for seamless integration into your setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both robustness and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise placement is guaranteed. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.