345-007-542-101

Heilind Number:EDA345-007-542-101
Manufacturer:EDAC
Manufacturer Number:345-007-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-542-101

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions for optimal efficiency. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in tough industrial environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic projects with this essential component.