345-007-542-412

Heilind Number:EDA345-007-542-412
Manufacturer:EDAC
Manufacturer Number:345-007-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with seven positions, offering efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your electronics assembly with this essential connector, perfect for a wide range of applications.