345-007-542-458

Heilind Number:EDA345-007-542-458
Manufacturer:EDAC
Manufacturer Number:345-007-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-542-458

Detailed Description

Enhance your PCB connectivity with our 7-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial settings. Upgrade your electronic assemblies with this high-quality green connector, meeting your power needs with an amperage rating of 3A. Trust in its robust construction and effortless installation for seamless signal transmission. Elevate your PCB design with this essential component.