345-007-544-158

Heilind Number:EDA345-007-544-158
Manufacturer:EDAC
Manufacturer Number:345-007-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-544-158

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 7 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in every connection. With a compact pitch of .1 inch and convenient straight mount orientation, it's perfect for space-efficient designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.