345-007-544-178

Heilind Number:EDA345-007-544-178
Manufacturer:EDAC
Manufacturer Number:345-007-544-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-544-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-544-178

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration and reliable data transfer. Featuring a vibrant Green color and a single row design with 7 positions, this connector offers versatility in various electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for efficient signal transmission. Whether for commercial or industrial use, this connector, with a straight mount orientation, is a must-have component for your PCB assembly. Elevate your connectivity standards with this essential product.