345-007-544-404

Heilind Number:EDA345-007-544-404
Manufacturer:EDAC
Manufacturer Number:345-007-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-544-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation with a single row of 7 positions, ensuring seamless integration into your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for superior connectivity.