345-007-558-102

Heilind Number:EDA345-007-558-102
Manufacturer:EDAC
Manufacturer Number:345-007-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector in a vibrant green hue. Crafted with precision, this connector boasts a single row design with seven positions, ensuring seamless data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester for optimal durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.