345-007-558-104

Heilind Number:EDA345-007-558-104
Manufacturer:EDAC
Manufacturer Number:345-007-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-104

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Engineered for 3A amperage and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance and durability. Featuring one row with seven positions, and a .1-inch pitch with .2-inch row spacing, it allows for seamless integration on your circuit board. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our high-quality connector to meet your PCB interconnection needs effectively.