345-007-558-108

Heilind Number:EDA345-007-558-108
Manufacturer:EDAC
Manufacturer Number:345-007-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-108

Detailed Description

Enhance your circuit board connections with this high-quality, green Board To Board PCB Connector. Perfect for streamlined assembly, it features a single row design with seven copper alloy contacts for reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.