345-007-558-158

Heilind Number:EDA345-007-558-158
Manufacturer:EDAC
Manufacturer Number:345-007-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-158

Detailed Description

Enhance your circuit board connections with our high-performance PCB connector. Designed for seamless integration, this green, right-angle mount connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any environment. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal signal transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Featuring one row and seven positions, it provides ample connectivity options for your projects. Trust in this connector for secure and stable board-to-board connections in your designs.