345-007-558-178

Heilind Number:EDA345-007-558-178
Manufacturer:EDAC
Manufacturer Number:345-007-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-178

Detailed Description

Enhance your PCB connectivity with our 7-position, right-angle board-to-board connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Perfect for a wide range of applications, this green connector is a must-have for any electronics project.