345-007-558-188

Heilind Number:EDA345-007-558-188
Manufacturer:EDAC
Manufacturer Number:345-007-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-188

Detailed Description

Elevate your electronic connections with this cutting-edge Board To Board PCB Connector. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Its seven Copper Alloy contact positions offer reliable conductivity, while the 3 A amperage and operating temperature range of -40 to 105 °C guarantee optimal performance even in challenging environments. With a compact design featuring a single row, .1" pitch, and .2" row spacing, this connector is perfect for tight spaces. Its convenient Right Angle mount orientation further enhances versatility, making it the ideal choice for seamless PCB connectivity. Upgrade your projects with this essential component today.