345-007-558-403

Heilind Number:EDA345-007-558-403
Manufacturer:EDAC
Manufacturer Number:345-007-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable performance. With a compact design and a right-angle mount orientation, it offers flexibility in installation, while its 7 positions and 1 row configuration cater to a variety of connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Elevate your PCB assembly with this essential component.