345-007-558-404

Heilind Number:EDA345-007-558-404
Manufacturer:EDAC
Manufacturer Number:345-007-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single row with seven positions, ideal for efficient data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in any environment. With a contact material of copper alloy, signal conductivity is optimized. Its right-angle mount orientation and a pitch of .1 inch offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Elevate your electronic projects with this essential component.