345-007-558-407

Heilind Number:EDA345-007-558-407
Manufacturer:EDAC
Manufacturer Number:345-007-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board-to-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers flexibility in positioning. This connector boasts 7 positions in a single row, with a pitch of .1 in and row spacing of .2 in, perfect for compact designs. Trust in its 3A amperage rating for efficient power transmission, making it an essential component for your electronic projects.