345-007-558-412

Heilind Number:EDA345-007-558-412
Manufacturer:EDAC
Manufacturer Number:345-007-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-412

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with seven positions, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. Crafted with precision, the contacts are made of copper alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.