345-007-558-458

Heilind Number:EDA345-007-558-458
Manufacturer:EDAC
Manufacturer Number:345-007-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-458

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek green design. Crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments with an operating temperature range of -40 to 105 °C. Its 1-row layout, 0.1-inch pitch, and 0.2-inch row spacing offer seamless integration onto your board. With 7 positions and right-angle mount orientation, it provides efficient and space-saving connectivity. The contact material, Copper Alloy, guarantees secure and durable connections for your electronic components. Upgrade your system with this high-quality connector for seamless data transmission and power distribution.