345-007-558-488

Heilind Number:EDA345-007-558-488
Manufacturer:EDAC
Manufacturer Number:345-007-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for precision and durability, this connector features seven positions with copper alloy contacts, ensuring reliable signal transmission. The right-angle mount orientation offers seamless integration onto your PCB, with a pitch of .1 inches and row spacing of .2 inches for efficient space utilization. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.