345-007-558-602

Heilind Number:EDA345-007-558-602
Manufacturer:EDAC
Manufacturer Number:345-007-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-602

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation offers flexibility in installation. With seven positions and a compact pitch of .1 inch, this connector facilitates seamless PCB connections. Its wide operating temperature range of -40 to 105°C further enhances its suitability for various applications. Elevate your design with this essential component, perfect for achieving seamless data transfer on your circuit boards.