345-007-558-604

Heilind Number:EDA345-007-558-604
Manufacturer:EDAC
Manufacturer Number:345-007-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this component boasts a single row configuration with seven positions for efficient data transmission. Its right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides optimal conductivity, while the green color adds a pop of vibrancy to your setup. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Trust in its performance for seamless board-to-board connections.