345-007-558-658

Heilind Number:EDA345-007-558-658
Manufacturer:EDAC
Manufacturer Number:345-007-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its right-angle mount orientation offers efficient space utilization. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding environments. Featuring seven positions and a pitch of .1 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential connector for optimal functionality and longevity.