345-007-558-688

Heilind Number:EDA345-007-558-688
Manufacturer:EDAC
Manufacturer Number:345-007-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-558-688

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material offers superior conductivity, while the right angle mount orientation allows for seamless integration onto your PCB. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and efficient connections. This connector, with 7 positions in a single row, is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is designed to meet the needs of various industries. Upgrade your connectivity solutions with this essential component.