345-007-559-101

Heilind Number:EDA345-007-559-101
Manufacturer:EDAC
Manufacturer Number:345-007-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With a contact material made of Copper Alloy, it guarantees efficient power transfer at an amperage of 3A. The connector's compact form factor with a pitch of .1in and row spacing of .2in allows for seamless integration on your PCB. Its right angle mount orientation and 7 positions make it ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure and lasting board-to-board connections. Elevate your connectivity game with this essential component.