345-007-559-102

Heilind Number:EDA345-007-559-102
Manufacturer:EDAC
Manufacturer Number:345-007-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-102

Detailed Description

Enhance your electronic connections with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is assured. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality, versatile connector.