345-007-559-178

Heilind Number:EDA345-007-559-178
Manufacturer:EDAC
Manufacturer Number:345-007-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-178

Detailed Description

Enhance your electronic connections with our high-quality PCB Connector. Featuring a sleek green design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and a right-angle mount orientation, it seamlessly integrates into your setup. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Equipped with seven positions, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for seamless board-to-board connections.