345-007-559-402

Heilind Number:EDA345-007-559-402
Manufacturer:EDAC
Manufacturer Number:345-007-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-559-402

Detailed Description

Elevate your PCB connection efficiency with our Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and a pitch of .1 inch, it offers precise and secure connections. The seven positions and 3A amperage ensure reliable power transmission, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in electronics and beyond. Its right-angle mount orientation and row spacing of .2 inch further enhance its versatility. Trust in this connector to streamline your PCB setup and elevate your project to new heights.